reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB-SCHELLE AL-7 :: Cable clamp, aluminium, ø 11.1 mm

Item-No.: KAB-SCHELLE AL-7
€0,34
Category of goods: 1


KAB-SCHELLE AL-7

  • Product Description
  • Technical information
  • General
    • Design
    • Hole diameter 5.2 mm
    • Type
    • Cable clamp
    • Material
    • Aluminium
  • Measures
    • Width
    • 9.5 mm
    • Cable inlet Ø
    • 11.1 mm

Practical aluminium cable clamps



Manufacturer : PB-ELEKTRO
Factory number : AL-7
Package weight : 0.0013 kg
RoHS : conform
Technical information
  • General
    • Design
    • Hole diameter 5.2 mm
    • Type
    • Cable clamp
    • Material
    • Aluminium
  • Measures
    • Width
    • 9.5 mm
    • Cable inlet Ø
    • 11.1 mm
Datasheet/manual