reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB-SCHELLE AL-2 :: Cable clamp, aluminium, ø 3.2 mm

Item-No.: KAB-SCHELLE AL-2
€0,29
Category of goods: 1 = discountable

KAB-SCHELLE AL-2


Practical aluminium cable clamps



Manufacturer : PB-ELEKTRO
Factory number : AL-2
Package weight : 0.0007 kg
RoHS : conform
Technical information
Datasheet/manual