reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB-SCHELLE 3H :: Mounting clips for Ø3, 0mm 100pcs

Item-No.: KAB-SCHELLE 3H
€1,55
Category of goods: 1

KAB-SCHELLE 3H

  • Product Description
  • Technical information
  • General
    • Design
    • Hole diameter 5.2 mm
    • Type
    • Mounting clips
    • Material
    • Polyamide 6.6
    • Colour
    • Natural
  • Measures
    • Ø
    • 3.0 mm
  • Packaging
    • Packaging
    • Pack of 100
100-pack mounting clips,
for cable diameter 3.0 mm.
Hole diameter 4.2 mm
Material: Polyamide
Color: Natural



Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Design
    • Hole diameter 5.2 mm
    • Type
    • Mounting clips
    • Material
    • Polyamide 6.6
    • Colour
    • Natural
  • Measures
    • Ø
    • 3.0 mm
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual