reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB-FB CLIP 6H :: Ribbon clips x26x25mm 6.5 100-pack

Item-No.: KAB-FB CLIP 6H
€5,90
Category of goods: 1


KAB-FB CLIP 6H

  • Product Description
  • Technical information
  • General
    • Design
    • Self-adhesive
    • Type
    • Ribbon cable clip
    • Material
    • PVC
    • Colour
    • Grey
  • Measures
    • Width
    • 26 mm
    • Height
    • 6.5 mm
    • Depth
    • 25 mm
  • Packaging
    • Packaging
    • Pack of 100
100pcs ribbon clips
self-adhesive.
Size: 6.5 x26x25mm
Material: PVC
Color: gray



Package weight : 0.32 kg
RoHS : conform
Technical information
  • General
    • Design
    • Self-adhesive
    • Type
    • Ribbon cable clip
    • Material
    • PVC
    • Colour
    • Grey
  • Measures
    • Width
    • 26 mm
    • Height
    • 6.5 mm
    • Depth
    • 25 mm
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual