reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STROMSTATION 3+1 :: CEE power station

Item-No.: STROMSTATION 3+1
€46,95
Category of goods: 1


STROMSTATION 3+1

  • Product Description
  • Technical information
  • General
    • Type
    • CEE power station
    • Technology
    • Distributor
    • Colour
    • Black/red/blue
    • Cable type
    • H07RN-F5G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 2.0 m

CEE design for craft and industry.
Professional power distribution unit with a CEE socket, 400 V, and 3 earthed sockets 230 V/16 A (on one phase).

With convenient cable winder and hanger for wall mounting.
2-m connection cable H07 RN-F 5G1.5

Max. load 16 A



Manufacturer : BRENNENSTUHL
Factory number : 1151600
Package weight : 1.469 kg
Technical information
  • General
    • Type
    • CEE power station
    • Technology
    • Distributor
    • Colour
    • Black/red/blue
    • Cable type
    • H07RN-F5G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 2.0 m
Datasheet/manual