reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PENDEL CEE :: CEE suspended power distribution unit IP 44

Item-No.: PENDEL CEE
€59,95
Category of goods: 1 = discountable

PENDEL CEE

  • Product Description
  • Technical information
  • General
    • Type
    • CEE oscillating distributor
    • Cable type
    • H07RN-F5G1.5
  • Electrical values
    • Load limit
    • 400 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 5 m

Splashproof, IP 44

• With 3 earthed-contact, 230 V outlets and 1 5-pin CEE outlet 400 V/16 A.
• 5 m feed cable H07RN-F 5G1.5 with CEE 400 V/16 A, 5-pin plug
• For variable current at each working height.
• Work without tangled cables.
• Versatile connectivity options in the smallest possible space, arranged on both sides.
• Impact-resistant plastic enclosure with large tool hook.
• With 3 m robust, zinc-plated steel chain.



Manufacturer : BRENNENSTUHL
Factory number : 1151960
Package weight : 2.353 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE oscillating distributor
    • Cable type
    • H07RN-F5G1.5
  • Electrical values
    • Load limit
    • 400 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 5 m
Datasheet/manual