reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCE 20351-9B :: Panel-mounted socket, oval, with cap and strap, IP66/68

Item-No.: PCE 20351-9B
€20,50
Category of goods: 1


PCE 20351-9B

  • Product Description
  • Technical information
  • General
    • Type
    • Socket with earthing contact
    • Technology
    • oval
    • Design
    • With cap and strap
    • Colour
    • Blue
    • Pole number
    • 3
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP66

NAUTILUS — water pressure-tight, oval earthed socket, IP66/68

• With screwed contact
• Housing material: PC/ABS
• Contacts: nickel-plated
• Rear connection
• 2-point mounting
• IP66/68 water pressure-tight to 2 bar/2 h

As per Austrian/German system, rear connection, flange oval Ø 72 mm

16 A
Pin: 2P + E
Connection type: screwed contact
Flexible line (mm2): 1 - 2x2.5
Single wire (mm2): 1 - 2x2.5
Contact screws (Ncm): 80



Manufacturer : PC ELECTRIC
Factory number : 20351-9B
Package weight : 0.085 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket with earthing contact
    • Technology
    • oval
    • Design
    • With cap and strap
    • Colour
    • Blue
    • Pole number
    • 3
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP66
Datasheet/manual