reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE32 VL4,0 25 :: 25-m CEE extension, 4.0 mm², 32 A/400 V

Item-No.: CEE32 VL4,0 25
€115,10
Category of goods: 1


CEE32 VL4,0 25

  • Product Description
  • Technical information
  • General
    • Type
    • CEE extension
    • Colour
    • Red
    • Cable type
    • H07RN-F3G4.0
    • Pole number
    • 5
  • Electrical values
    • Load limit
    • 400 V / 32 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 4.0 mm²
  • Measures
    • Cable length
    • 25 m

25-m CEE extension, 32 A/400 V, CEE plug and coupling, splash-proof

Rubber cable H07RN-F5G4.0
Colour: black

Max. load 32 A



Manufacturer : WEINGÄRTNER
Factory number : 80275
Package weight : 11.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE extension
    • Colour
    • Red
    • Cable type
    • H07RN-F3G4.0
    • Pole number
    • 5
  • Electrical values
    • Load limit
    • 400 V / 32 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 4.0 mm²
  • Measures
    • Cable length
    • 25 m
Datasheet/manual