reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE-WVT-F 16 :: CEE wall distributor, 2 LS, 1 RCD

Item-No.: CEE-WVT-F 16
€211,95
Category of goods: 1


CEE-WVT-F 16

  • Product Description
  • Technical information
  • General
    • Type
    • CEE wall-mounted distributor
    • Colour
    • Grey
  • Electrical values
    • Load limit
    • 400 V / 16 A
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Width
    • 204 mm
    • Height
    • 255 mm
    • Depth
    • 140 mm

Plastic wall distributor

• Compact design
• Material: high-quality plastic
• Housing dimensions HxWxD 255 x 204 x 140 mm
• MCBs (9 modules) behind transparent protective flap
• Ready-wired to terminals for connection
• Protection class: IP54
• For assemblies in workshops, etc.

1 CEE socket, 16 A, 400 V, 5-pin, 1 LS, 16 A, 3p-C
2 earthed sockets 16 A, 250 V, 1 LS, 16 A, 1p-B

1 RCD 40 A/4/0.03 A

1 M25 (Ø 13 - 18 mm) upper fitting
1 M25 blind lower fitting



Manufacturer : PC ELECTRIC
Factory number : 9018114
Package weight : 2.978 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE wall-mounted distributor
    • Colour
    • Grey
  • Electrical values
    • Load limit
    • 400 V / 16 A
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Width
    • 204 mm
    • Height
    • 255 mm
    • Depth
    • 140 mm
Datasheet/manual