reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE-VERT 121-3S :: CEE distributor, 1 plug/2 sockets/1 plug socket

Item-No.: CEE-VERT 121-3S
€54,50
Category of goods: 1 = discountable

CEE-VERT 121-3S

  • Product Description
  • Technical information
  • General
    • Type
    • CEE distributor
  • Electrical values
    • Load limit
    • 400 V / 16 A
  • Implementation
    • Protection class
    • IP44

CEE compact distributor in splash-proof, robust, impact-resistant polyamide. Compact design, for use in indoor and outdoor applications for sites and workshops.
Protection class: IP44

Input:
1 CEE plug, 400 V/32 A/5-pin

Output:
1 X CEE socket, 400 V/16 A/5-pin
1 X CEE socket, 400 V/32 A/5-pin
1 x earthing sockets, 250 V/16 A

Protection:
3 device fuses, 10 A



Package weight : 0.942 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE distributor
  • Electrical values
    • Load limit
    • 400 V / 16 A
  • Implementation
    • Protection class
    • IP44
Datasheet/manual