reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE-VERT 12 :: CEE distributor, 1 socket/2 plug sockets

Item-No.: CEE-VERT 12
€46,95
Category of goods: 1 = discountable

CEE-VERT 12

  • Product Description
  • Technical information
  • General
    • Type
    • CEE distributor
  • Electrical values
    • Load limit
    • 400 V / 16 A
  • Implementation
    • Protection class
    • IP44

CEE compact distributor in splash-proof, robust, impact-resistant polyamide. Compact design, for use in indoor and outdoor applications for sites and workshops.

Protection class: IP44

Input:
CEE device plug, 400 V/16 A/5-pin

Output:
1 x CEE socket, 400 V/5-pin
2 x earthed socket



Manufacturer : PC ELECTRIC
Package weight : 0.566 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE distributor
  • Electrical values
    • Load limit
    • 400 V / 16 A
  • Implementation
    • Protection class
    • IP44
Datasheet/manual