reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE-STECKER 5-16 :: CEE panel plug, 400 V, 16 A, red

Item-No.: CEE-STECKER 5-16
€12,50
Category of goods: 1


CEE-STECKER 5-16

  • Product Description
  • Technical information
  • General
    • Type
    • CEE externally mounted plug
    • Technology
    • Incl. lid
    • Colour
    • Red
    • Pole number
    • 5
  • Electrical values
    • Load limit
    • 400 V / 16 A
  • Implementation
    • Protection class
    • IP44

CEE panel plug, 400 V, 16 A, colour: red
5-pin with lid
Protection class: IP44



Manufacturer : PC ELECTRIC
Factory number : 515-6D
Package weight : 0.265 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE externally mounted plug
    • Technology
    • Incl. lid
    • Colour
    • Red
    • Pole number
    • 5
  • Electrical values
    • Load limit
    • 400 V / 16 A
  • Implementation
    • Protection class
    • IP44
Datasheet/manual