reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE-KUPP 1W16 :: CEE coupling, angled, 230 V, 16 A, blue

Item-No.: CEE-KUPP 1W16
€12,80
Category of goods: 1 = discountable

CEE-KUPP 1W16

  • Product Description
  • Technical information
  • General
    • Type
    • CEE coupling
    • Design
    • Angled
    • Colour
    • Blue
    • Pole number
    • 3
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44

CEE coupling, 230 V, 16 A, colour: blue, angled

Protection class: IP44



Manufacturer : PC ELECTRIC
Factory number : 8213-6
Package weight : 0.164 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE coupling
    • Design
    • Angled
    • Colour
    • Blue
    • Pole number
    • 3
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
Datasheet/manual