reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE-DOSE ST415-6 :: CEE panel-mounted socket, angled, 5-pin, 400 V, 16 A, red

Item-No.: CEE-DOSE ST415-6
€4,65
Category of goods: 1 = discountable

CEE-DOSE ST415-6

  • Product Description
  • Technical information
  • General
    • Type
    • CEE socket
    • Colour
    • Red
    • Pole number
    • 5
  • Electrical values
    • Load limit
    • 400 V / 16 A
  • Implementation
    • Protection class
    • IP44

CEE panel-mounted device socket, angled, 5-pin, 400 V, 16 A,

Flange, 80 x 97 mm
Hole spacing 60 x 73 mm

Colour: red
Protection class: IP44



Manufacturer : PC ELECTRIC
Factory number : 425-6
Package weight : 0.155 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE socket
    • Colour
    • Red
    • Pole number
    • 5
  • Electrical values
    • Load limit
    • 400 V / 16 A
  • Implementation
    • Protection class
    • IP44
Datasheet/manual