reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE-DOSE 4-16 SW :: CEE wall socket, 400 V, 16 A, red, with switch

Item-No.: CEE-DOSE 4-16 SW
€66,30
Category of goods: 1 = discountable

CEE-DOSE 4-16 SW

  • Product Description
  • Technical information
  • General
    • Type
    • CEE socket
    • Design
    • With switch
    • Colour
    • Red
    • Pole number
    • 5
  • Electrical values
    • Load limit
    • 400 V / 16 A
  • Implementation
    • Protection class
    • IP44
CEE combination wall socket, 5-pin and 3-pin with switch

CEE combination wall socket — CEE socket/earthed socket with hinged lid, with switch for the earthed socket 16 A, 250 V~ splash-proof IP 44, 5-pin, 16 A, 400 V~, 6 h



Manufacturer : KOPP
Factory number : 107000000
Package weight : 0.84 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE socket
    • Design
    • With switch
    • Colour
    • Red
    • Pole number
    • 5
  • Electrical values
    • Load limit
    • 400 V / 16 A
  • Implementation
    • Protection class
    • IP44
Datasheet/manual