reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE-ADAPTER 5 :: CEE adapter cable, connector 16 A/coupling 32 A

Item-No.: CEE-ADAPTER 5
€13,50
Category of goods: 1


CEE-ADAPTER 5

  • Product Description
  • Technical information
  • General
    • Type
    • CEE adapter
    • Colour
    • Red
    • Cable type
    • H07RN-F5G2.5
    • Pole number
    • 5
  • Electrical values
    • Load limit
    • 400 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Cable length
    • 1.5 m
CEE adapter cable, 5-pin, 400 V with
rubber cable H07RN-F5G2,5.
CEE plug 16 A CEE coupling 32 A.
Length approx. 150 cm
Max. load 25 A



Manufacturer : WEINGÄRTNER
Factory number : 80118
Package weight : 0.544 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE adapter
    • Colour
    • Red
    • Cable type
    • H07RN-F5G2.5
    • Pole number
    • 5
  • Electrical values
    • Load limit
    • 400 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Cable length
    • 1.5 m
Datasheet/manual