reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE-ADA 00505 :: Earthed plug to CEE + earthed contact

Item-No.: CEE-ADA 00505
€18,80
Category of goods: 1 = discountable

CEE-ADA 00505

  • Product Description
  • Technical information
  • General
    • Type
    • CEE adapter
    • Cable type
    • H07RN-F3G2.5
    • Pole number
    • 3
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Cable length
    • 1.5 m

CEE caravan adapter cable.

1.5-m heavy rubber-sheathed cable H07RN-F 3G2.5 with earthed plug 230 V

  • With CEE angled connector 230 V/16 A/3-pin.

  • Integrated earthed socket with hinged lid.

  • Splash-proof.

  • Packed in polythene bag.

  • IP44 splash-proof.




Manufacturer : WEINBERGER
Factory number : 00505
Package weight : 0.508 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE adapter
    • Cable type
    • H07RN-F3G2.5
    • Pole number
    • 3
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Cable length
    • 1.5 m
Datasheet/manual