reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLYNE 1S10000 :: xlyne CD-R 700 MB 52x speed slim case 10

Item-No.: XLYNE 1S10000
€3,99
Category of goods: 0


XLYNE 1S10000

  • Product Description
  • Technical information
  • General
    • Type
    • CD
    • Technology
    • -R
    • Memory
    • 700 MB
    • Runtime (max.)
    • 80 Minutes
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Slim Case
  • Specials
    • Specification
    • Writeable once
  • Implementation
    • Memory
    • 0.7 GB

Blank CDs are the most popular optical storage medium for cost-effective backup of office data or for storing music files. With a write speed of up to 52x, you can save your data quickly and efficiently. Excellent light resistance and long-term stability for safely archiving your information.

Characteristics

• 700 MB storage capacity
• 52x
• Writeable once
• Very broad compatibility with burners and players
• Excellent recording stability
• Can be used for video (CLV) and data (CAV)
• Can be written in just 2 minutes at 52x speed

• Packaging: SlimCase 10



Manufacturer : XLYNE
Factory number : 1S10000
Package weight : 0.564 kg
RoHS : conform
Technical information
  • General
    • Type
    • CD
    • Technology
    • -R
    • Memory
    • 700 MB
    • Runtime (max.)
    • 80 Minutes
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Slim Case
  • Specials
    • Specification
    • Writeable once
  • Implementation
    • Memory
    • 0.7 GB
Datasheet/manual