reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI CR8D8NJ10/00 :: Philips CD-R 800, Multi speed, 10 Jewelcase

Item-No.: PHI CR8D8NJ10/00
€7,25
Category of goods: 0


PHI CR8D8NJ10/00

  • Product Description
  • Technical information
  • General
    • Type
    • CD
    • Technology
    • -R
    • Memory
    • 800 MB
    • Runtime (max.)
    • 90 Minutes
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Writeable once
  • Implementation
    • Memory
    • 0.8 GB

A leader in the development of CD and DVD technologies
Philips CDs and DVDs provide an extremely wide range of recordable media.

Optimum solution for data, digital music, photos & games
• Excellent solution for data backup or temporary data storage
• Ultimate playability for data access on any CD-ROM drive
Optimum data access
• Optimum data access
High capacity
• 800 MB storage capacity equals 90 minutes of music recording
• High capacity for larger tasks

• Packaging: Jewelcase 10



Manufacturer : PHILIPS
Factory number : CR8D8NJ10/00
Package weight : 0.824 kg
RoHS : conform
Technical information
  • General
    • Type
    • CD
    • Technology
    • -R
    • Memory
    • 800 MB
    • Runtime (max.)
    • 90 Minutes
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Writeable once
  • Implementation
    • Memory
    • 0.8 GB
Datasheet/manual