reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI CR7D5NS10/00 :: Philips CD-R 700, 52x speed, 10 Slimcase

Item-No.: PHI CR7D5NS10/00
€4,99
Category of goods: 0


PHI CR7D5NS10/00

  • Product Description
  • Technical information
  • General
    • Type
    • CD
    • Technology
    • -R
    • Memory
    • 700 MB
    • Runtime (max.)
    • 80 Minutes
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Slim Case
  • Specials
    • Specification
    • Writeable once
  • Implementation
    • Memory
    • 0.7 GB

A leader in the development of CD and DVD technologies
Philips CDs and DVDs provide an extremely wide range of recordable media.

Suitable for top recording speeds
• 52x maximum recording speed on a CDR/RW burner
Optimum solution for data, digital music, photos & games
• 700 MB storage capacity equals 80 minutes of music recording
Optimum data access
• Optimum data access
• Ultimate playability for data access on any CD-ROM drive

• Packaging: 10 Slimcase



Manufacturer : PHILIPS
Factory number : CR7D5NS10/00
Package weight : 0.568 kg
RoHS : conform
Technical information
  • General
    • Type
    • CD
    • Technology
    • -R
    • Memory
    • 700 MB
    • Runtime (max.)
    • 80 Minutes
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Slim Case
  • Specials
    • Specification
    • Writeable once
  • Implementation
    • Memory
    • 0.7 GB
Datasheet/manual