reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CD-RW 8010 VER :: Verbatim CD-RW 700 MB/80 min, pack of 10

Item-No.: CD-RW 8010 VER
€7,95
Category of goods: 0


CD-RW 8010 VER

  • Product Description
  • Technical information
  • General
    • Type
    • CD/RW blanks
    • Technology
    • Rewritable
    • Memory
    • 700 MB
    • Runtime (max.)
    • 80 Minutes
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Rewritable
  • Implementation
    • Memory
    • 0.7 GB

Verbatim CD-RW 700 MB/80 min — pack of 10 rewritable CDs

Behind the success of the CD-RW media from Verbatim lies the optical Phase Change recording material called SERL (Super Eutectic Recording Layer). This ensures a smooth transition between the recording and deleting phases with high thermal stability in the recording layer. The result? Optimum reliability, low SNR and reliable long-term archiving.

• High-performance recording layer
• Extra-protected surface for long shelf life
• Can be rewritten at least 1000 times

The white surface provides additional protection for the sensitive side with the label. Can be written on with a CD/DVD marker.

• Capacity: 700 MB
• Speed: 12x
• Packaging: Jewel Case pack of 10
• Surface: scratch-resistant



Manufacturer : VERBATIM
Factory number : 43148
Package weight : 0.873 kg
Technical information
  • General
    • Type
    • CD/RW blanks
    • Technology
    • Rewritable
    • Memory
    • 700 MB
    • Runtime (max.)
    • 80 Minutes
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Rewritable
  • Implementation
    • Memory
    • 0.7 GB
Datasheet/manual