reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CD 8050 XL-V :: XLayer CD-R 80 min, vinyl look, 50x, CakeBox

Item-No.: CD 8050 XL-V
€15,00
Category of goods: 0


CD 8050 XL-V

  • Product Description
  • Technical information
  • General
    • Type
    • CD blanks
    • Technology
    • -R
    • Memory
    • 700 MB
    • Runtime (max.)
    • 80 Minutes
    • Design
    • Vinyl-Optic
  • Packaging
    • Content
    • 50 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once
  • Implementation
    • Memory
    • 0.7 GB

Blank CD in a retro vinyl look

These blank CDs in a cool vinyl style are real eye-catchers at any party! Enjoy your music collection in the finest digital quality, but with retro flair!

• Capacity: 700 MB
• Burning speed max.: 52x
• Play time: 80 minutes
• 50x CakeBox
• Special feature: black diamond dye



Manufacturer : XLAYER
Factory number : 105156
Package weight : 0.857 kg
Technical information
  • General
    • Type
    • CD blanks
    • Technology
    • -R
    • Memory
    • 700 MB
    • Runtime (max.)
    • 80 Minutes
    • Design
    • Vinyl-Optic
  • Packaging
    • Content
    • 50 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once
  • Implementation
    • Memory
    • 0.7 GB
Datasheet/manual