reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CD 8050 MR-V :: CD-R 700MB|80min 52x , black dye, Cake 50

Item-No.: CD 8050 MR-V
€15,00
Category of goods: 0


CD 8050 MR-V

  • Product Description
  • Technical information
  • General
    • Type
    • CD
    • Technology
    • -R
    • Memory
    • 700 MB
    • Runtime (max.)
    • 80 Minutes
    • Design
    • Vinyl optics
  • Packaging
    • Content
    • 50 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once
  • Implementation
    • Memory
    • 0.7 GB
MediaRange CD-R storage media with vinyl design look just like records - bringing old times back to life. With their classic retro look, these discs are completely black on both sides. The excellent recording stability allows your data to be saved in just a few minutes with writing speeds of up to 52x. The superb compatibility with CD burners and players ensures that you can access your personal photos, documents, music, videos and backups anywhere and at any time. Our entire range of storage media are known for their long archival life and excellent UV light resistance. The scratch resistant surface provides your data with additional protection from everyday wear and tear.

  • Capacity: 700MB
  • Speed: up to 52x
  • Packaging: cake box 50
  • Surface: vinyl look
  • Recordable layer: black
  • Classic record design
  • Long archival life
  • Excellent compatibility with CD burners and players
  • UV light resistant



Manufacturer : MEDIARANGE
Factory number : MR225
Package weight : 0.818 kg
RoHS : conform
Technical information
  • General
    • Type
    • CD
    • Technology
    • -R
    • Memory
    • 700 MB
    • Runtime (max.)
    • 80 Minutes
    • Design
    • Vinyl optics
  • Packaging
    • Content
    • 50 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once
  • Implementation
    • Memory
    • 0.7 GB
Datasheet/manual