reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CD 8010 VER-P :: Verbatim CD-R 700 MB/80 min, 10x, printable

Item-No.: CD 8010 VER-P
€6,15
Category of goods: 0


CD 8010 VER-P

  • Product Description
  • Technical information
  • General
    • Type
    • CD blanks
    • Technology
    • -R
    • Memory
    • 700 MB
    • Runtime (max.)
    • 80 Minutes
    • Design
    • Printable
    • Assembly
    • AZO layer
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Writeable once
  • Implementation
    • Memory
    • 0.7 GB

Verbatim CD-R

The CD-R/RW range from Verbatim features proven MKM/Verbatim technology that ensures every single item recorded on these DVDs is of exceptional quality. The wide-ranging compatibility of Verbatim CDs is assured thanks to the research and development of Mitsubishi Chemical and in close cooperation with drive manufacturers. This makes it ideal for sharing computer data, home movies, photos and music.

The wide white inkjet disc has a white surface that can be printed on by inkjet. The printable area reaches to the hub and has a printable diameter of 23 - 118 mm.

• Capacity: 700 MB
• Speed: 52x
• Packaging: Jewel Case pack of 10
• Surface: wide inkjet printable
• Printable area: 23 - 118 mm



Manufacturer : VERBATIM
Factory number : 43325
Package weight : 0.9 kg
Technical information
  • General
    • Type
    • CD blanks
    • Technology
    • -R
    • Memory
    • 700 MB
    • Runtime (max.)
    • 80 Minutes
    • Design
    • Printable
    • Assembly
    • AZO layer
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Writeable once
  • Implementation
    • Memory
    • 0.7 GB
Datasheet/manual