reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ETIKETT L7436-25 :: 25 DVD inserts


ETIKETT L7436-25

  • Product Description
  • Technical information
  • General
    • Type
    • DVD inserts
    • Design
    • Inkjet/Laser/Copier/Colour laser printable
  • Packaging
    • Packaging
    • 25 pages
    • Labels
    • 25
  • Measures
    • Length
    • 273 mm
    • Width
    • 138 mm

• DVD inserts suitable for standard and slim cases
• Outstanding print quality for professional results
• Adapt the case to your label
• Design your DVD labels using the DesignPro® software with over 800 predesigned templates

Product description:
- 273 x 183 mm
- Inkjet/laser/copier/colour laser, printable
- Paper
- 25 labels in total
- Highly adhesive
- 1 label per sheet
- 25 sheets per pack
- DIN A4



Manufacturer : AVERY ZWECKFORM
Factory number : L7436
Package weight : 0.349 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVD inserts
    • Design
    • Inkjet/Laser/Copier/Colour laser printable
  • Packaging
    • Packaging
    • 25 pages
    • Labels
    • 25
  • Measures
    • Length
    • 273 mm
    • Width
    • 138 mm
Datasheet/manual