reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ETIKETT J8437-25 :: 25 DVD inserts

Item-No.: ETIKETT J8437-25
€12,30
Category of goods: 0


ETIKETT J8437-25

  • Product Description
  • Technical information
  • General
    • Type
    • DVD inserts
    • Design
    • Printable inkjet
  • Packaging
    • Packaging
    • 25 pages
    • Labels
    • 25
  • Measures
    • Length
    • 273 mm
    • Width
    • 138 mm

• DVD inserts are suitable for standard and slim cases
• Outstanding print quality for professional results
• Adapt the sleeve to your label
• Design your DVD labels using the DesignPro® software with over 800 predesigned templates

Product description:
- 273 x 183 mm
- Inkjet printable
- Paper
- 25 labels total
- Highly adhesive
- 1 label per sheet
- 25 sheets per pack
- DIN A4



Manufacturer : AVERY ZWECKFORM
Factory number : J8437-25
Package weight : 0.375 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVD inserts
    • Design
    • Printable inkjet
  • Packaging
    • Packaging
    • 25 pages
    • Labels
    • 25
  • Measures
    • Length
    • 273 mm
    • Width
    • 138 mm
Datasheet/manual