reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ETIKETT 6043-100 :: FOR CDs/200x/WHITE = L6043

Item-No.: ETIKETT 6043-100
€28,80
Category of goods: 0


ETIKETT 6043-100

  • Product Description
  • Technical information
  • General
    • Type
    • CD labels
    • Colour
    • White
  • Measures
    • Format
    • DIN A4
    • Ø
    • 117 mm
  • Packaging
    • Packaging
    • 100 pages
    • Labels
    • 200

Everything you need to make your CDs and DVDs look professional — from the label and insert to the centring device.
The ClassicSize CD labels cover the surface of the CD, but not the transparent centre. Design your products with user-friendly print templates and easy-to-use software — download free of charge at www.avery-zweckform.eu.
Suitable for all standard printer types.
Little helper — huge impact! From Avery Zweckform. Just perfect.

Diameter: 117 mm 200 labels on 100 DIN A4 sheets.



Manufacturer : AVERY ZWECKFORM
Factory number : L6043-100
Package weight : 1.034 kg
Technical information
  • General
    • Type
    • CD labels
    • Colour
    • White
  • Measures
    • Format
    • DIN A4
    • Ø
    • 117 mm
  • Packaging
    • Packaging
    • 100 pages
    • Labels
    • 200
Datasheet/manual