reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EINLEGER C32251 :: Pack of 25/micro-perforation

Item-No.: EINLEGER C32251
€11,85
Category of goods: 0


EINLEGER C32251

  • Product Description
  • Technical information
  • General
    • Type
    • CD inserts
    • Design
    • Printable on one side
    • Colour
    • White
  • Specials
    • Specification
    • Microperforated
  • Weights
    • Weight
    • 200 g/m²
  • Packaging
    • Packaging
    • Pack of 25

CD insert for empty CD cases with special coating for inkjet printers.
200 g/m², white, with micro perforation.
25 pcs/pack.



Manufacturer : AVERY ZWECKFORM
Factory number : C32251-25
Package weight : 0.356 kg
Technical information
  • General
    • Type
    • CD inserts
    • Design
    • Printable on one side
    • Colour
    • White
  • Specials
    • Specification
    • Microperforated
  • Weights
    • Weight
    • 200 g/m²
  • Packaging
    • Packaging
    • Pack of 25
Datasheet/manual