reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EINLEGER C32250 :: Pack of 25/micro-perforation

Item-No.: EINLEGER C32250
€8,65
Category of goods: 0


EINLEGER C32250

  • Product Description
  • Technical information
  • General
    • Type
    • CD inserts
    • Design
    • Printable on both sides
    • Colour
    • White
  • Specials
    • Specification
    • Microperforated
  • Weights
    • Weight
    • 185 g/m²
  • Packaging
    • Packaging
    • Pack of 25

Protect your CDs to ensure you do not lose important data.
The CD inserts in format 151 x 118 mm from Avery Zweckform allow you to design standard jewel cases to look professional.
The label on the CD inserts is quick and easy to design thanks to the free Avery Zweckform templates and software solutions.

• CD inserts suitable for jewel cases
• Modify the CD sleeve to your label, using the CD inserts made from high-quality card

• Format: 151 x 118 mm
• Adhesive: no adhesive
• Printers: colour laser, inkjet, copier, laser b/w
• Shape: rectangular
• Colour: white
• Media type: CD
• Material: cardboard
• Detail: For standard jewel case
• Environmental aspect: non-chlorine bleached, PVC-free
• Size: DIN A4
• For labelling CDs
• Sheet/pack: 25
• Per sheet: 1 label
• Total contents: 25 labels



Manufacturer : AVERY ZWECKFORM
Factory number : C32250-25
Package weight : 0.352 kg
Technical information
  • General
    • Type
    • CD inserts
    • Design
    • Printable on both sides
    • Colour
    • White
  • Specials
    • Specification
    • Microperforated
  • Weights
    • Weight
    • 185 g/m²
  • Packaging
    • Packaging
    • Pack of 25
Datasheet/manual