reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NERO 2016 PLA :: Rip and convert CDs, DVDs and Blu-rays

Item-No.: NERO 2016 PLA
€67,95
Category of goods: 0


Nero 2016 Platinum

  • Product Description
  • Technical information
  • General
    • Type
    • Multimedia software
  • Implementation
    • Data carrier
    • DVD
    • Type of license
    • Full version
    • License(s)
    • 1
    • Operating system
    • Windows 7 / 8 / 8.1 / 10

  • Data burning, video editing and media management: all in one!

  • A streaming app and cloud connectivity mean you can access your files at any time

  • 4K, professional tools and much more: You can rely on Nero for high-performance features — both familiar and brand new

  • Full Windows 10 compatibility guarantees convenience and satisfaction for years to come


And there's more: Optimum sound and picture quality thanks to 4K, Full HD and automatic sound enhancement, premium features for films and videos, free MP3s and professional, extremely easy-to-use tools make Nero 2016 Platinum your
reliable companion!
  • Full 4K (Ultra HD) support

  • Record music from over 90,000 radio stations — for free!

  • Rip Blu-ray Discs

  • Premium-quality video enhancement tools

  • Hundreds of additional video effects and retro designs and templates

With this award-winning technology you can burn, copy and save content that is close to your heart. Whether it is CDs, DVDs, videos, data or Blu-rays*, Nero has the right format for you!

Make full use of all it has to offer: Nero offers all the functions of professional video editing. With easy-to-use creation, burning and publishing functions, as well as numerous effects and animations, your film footage really will be an impressive 4K spectacle! Access to a wide selection of professional tools, effects and soundtrack templates rounds your premium package off nicely.

In your media library you can manage music, photos, videos and DVDs, as well as play back any of your files quickly and easily at any time. What's more, with streaming you can share the fun with others by playing your media on a smart TV. Do you want your music, data and videos with you everywhere? You can rip CDs, DVDs and Blu-rays and transfer them to any devices you want at the click of a button.*
  • NEW! Convert your music videos to audio CDs, complete with automatic sound enhancement, quickly and easily. And thanks to the new design and print templates in Nero CoverDesigner, you can give the cover a truly personal touch!

  • NEW! The brilliant video edit preview function in Full HD brings video editing to a whole new level — whether you are using a single or double monitor.

  • NEW! With the brand-new Nero Streaming Player app you can play photos, videos and music from your smartphone or tablet on your smart TV, Xbox, PlayStation and other media players.


*Only for use with non-commercial, personal content.



Manufacturer : NERO AG
Factory number : EMEA-12260000/1309
Package weight : 0.17 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multimedia software
  • Implementation
    • Data carrier
    • DVD
    • Type of license
    • Full version
    • License(s)
    • 1
    • Operating system
    • Windows 7 / 8 / 8.1 / 10
Datasheet/manual