reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AB1800 :: Zweckform CD labelling system

Item-No.: AB1800
€24,85
Category of goods: 0


AB1800

  • Product Description
  • Technical information
  • General
    • Type
    • CD labelling system
    • Design
    • 10 feeders for jewel case
  • Packaging
    • Packaging
    • 20+4 labels

CD labelling set, white, 117 x 117 mm, permanent

Create your own individual mementos or gifts for your family or friends. Whether holiday or music CDs, the Avery Zweckform CD labelling set has it all covered. The set includes a centring device, multiple SuperSize CD labels in matt and glossy finish, CD inserts, plus software. You'll be amazed at how easily and quickly you can label individual CDs.

• Including design software, labels and inserts
• Labels have practical no-touch tabs to easily apply and centre the labels
• Professional centring device for precise central application of the label
• Design your CD labels using the DesignPro® software with over 800 predesigned templates

Product description:
• Application: Labelling, marking, designing
• Format: 117 x 117 mm
• Adhesive: permanent
• Printers: colour laser, inkjet, copier, laser b/w
• Shape: round
• Colour: white
• Media type: CD
• Material: Paper
• Size: DIN A4
• For: Labelling CDs
• Sheets / package: 1
• Per sheet: 1 label

Contents:
• 20 x L7676 matt
• 4 x C9660 glossy
• 10 x C32250
• Software
• Centring device



Manufacturer : AVERY ZWECKFORM
Factory number : AB1800
Package weight : 0.621 kg
Technical information
  • General
    • Type
    • CD labelling system
    • Design
    • 10 feeders for jewel case
  • Packaging
    • Packaging
    • 20+4 labels
Datasheet/manual