reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SSD 5-14 :: Axing universal antenna socket (pass-through box)

Item-No.: SSD 5-14
€9,50
Category of goods: 0


SSD 5-14

  • Product Description
  • Technical information
  • General
    • Type
    • Universal antenna socket
    • Design
    • For CATV, SAT and Unicable systems
    • Assembly
    • Surface mounted connector socket
    • Technology
    • Digitally compatible
  • Electrical values
    • Connection attenuation
    • 14 - 16 dB
    • Through loss
    • Sat 3.5 / TV 2.0 dB
    • Frequency range
    • 5 ... 2200 MHz
  • Interfaces
    • Connection
    • 1x F-Type / 2x IEC

Universal antenna socket for CATV, SAT and Unicable systems compliant with EN 50494

• Pass-through box with low continuity loss
• Suitable for backward channels
• SAT connector, diode decoupled
• Extended F socket (easy to install)
• New improved cable entry
• Suitable for switch ranges (Busch-Jäger, Merten, Kopp etc.)



Manufacturer : AXING
Factory number : SSD00514
Package weight : 0.102 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal antenna socket
    • Design
    • For CATV, SAT and Unicable systems
    • Assembly
    • Surface mounted connector socket
    • Technology
    • Digitally compatible
  • Electrical values
    • Connection attenuation
    • 14 - 16 dB
    • Through loss
    • Sat 3.5 / TV 2.0 dB
    • Frequency range
    • 5 ... 2200 MHz
  • Interfaces
    • Connection
    • 1x F-Type / 2x IEC
Datasheet/manual