reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SSD 4-00 :: Axing SAT/CATV twin antenna socket, including frame


SSD 4-00

  • Product Description
  • Technical information
  • General
    • Type
    • Antenna socket/4 outputs
    • Design
    • For satellite and broadband cable
    • Assembly
    • Terminal box/DC voltage transmission
    • Technology
    • Digitally compatible
  • Specials
    • Specification
    • With frame and cover
  • Electrical values
    • Connection attenuation
    • 2 dB
    • Frequency range
    • 5 ... 2400 MHz
  • Interfaces
    • Connection
    • 2x F type / 2x IEC

Axing SAT twin
• With cover plate and frame
• Digitally compatible
• Compatible with return channels 5–30 MHz / 5–65 MHz
• For terrestrial and satellite networks

With 2 inputs (1 x satellite individually)

With 4 outputs:
1 RF output
1 TV output
2 SAT F connectors, 950–2400 MHz

Ideal for connecting 2 receivers or 1 twin receiver.
SAT sockets with DC / 22-kHz continuity
Connection loss 2 dB

Includes cover plate and frame



Manufacturer : AXING
Factory number : SSD00400
Package weight : 0.167 kg
RoHS : conform
Technical information
  • General
    • Type
    • Antenna socket/4 outputs
    • Design
    • For satellite and broadband cable
    • Assembly
    • Terminal box/DC voltage transmission
    • Technology
    • Digitally compatible
  • Specials
    • Specification
    • With frame and cover
  • Electrical values
    • Connection attenuation
    • 2 dB
    • Frequency range
    • 5 ... 2400 MHz
  • Interfaces
    • Connection
    • 2x F type / 2x IEC