reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SSD 2-10 :: Axing SAT/CATV pass-through socket with 3 outputs


SSD 2-10

  • Product Description
  • Technical information
  • General
    • Type
    • Antenna socket/3 outputs
    • Design
    • For satellite, CATV and terrestrial
    • Assembly
    • Surface mounted connector socket/DC transmission
    • Technology
    • Digitally compatible
  • Specials
    • Specification
    • With frame and cover
  • Electrical values
    • Connection attenuation
    • 10 - 11 dB
    • Frequency range
    • 5 ... 2400 MHz
  • Interfaces
    • Connection
    • 1x F-Type / 2x IEC

Axing SAT antenna pass-through socket with 3 outputs and DC continuity.

• Frequency range: 5–2400 MHz
• Suitable for cable diameter: 7 mm
Inkl. Aufputz-Rahmen und Abdeckplatte
• Connection loss: 10 dB
• Continuity loss: 2 dB
• Special channels will not be transmitted!



Manufacturer : AXING
Factory number : SSD00210
Package weight : 0.167 kg
RoHS : conform
Technical information
  • General
    • Type
    • Antenna socket/3 outputs
    • Design
    • For satellite, CATV and terrestrial
    • Assembly
    • Surface mounted connector socket/DC transmission
    • Technology
    • Digitally compatible
  • Specials
    • Specification
    • With frame and cover
  • Electrical values
    • Connection attenuation
    • 10 - 11 dB
    • Frequency range
    • 5 ... 2400 MHz
  • Interfaces
    • Connection
    • 1x F-Type / 2x IEC
Datasheet/manual