reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASD 42 :: 4-hole terminal box

Item-No.: ASD 42
€5,25
Category of goods: 0

ASD 42

  • Product Description
  • Technical information
  • General
    • Type
    • Antenna socket
    • Design
    • For satellite, CATV and terrestrial
    • Assembly
    • Terminal box/DC voltage transmission
    • Technology
    • Digitally compatible
  • Specials
    • Specification
    • With frame and cover
  • Interfaces
    • Connection
    • 2x F type / 2x IEC

Satellite aerial socket

• 4-hole terminal box
• Including surface-mounted frame + cover

- 2x satellite F socket (920 - 2250 MHz) with DC port
- 1x IEC TV plug (40 - 860 MHz)
- 1x IEC radio socket (5 - 120 MHz)
- Tap loss approx. 2.5 dB



Package weight : 0.163 kg
RoHS : conform
Technical information
  • General
    • Type
    • Antenna socket
    • Design
    • For satellite, CATV and terrestrial
    • Assembly
    • Terminal box/DC voltage transmission
    • Technology
    • Digitally compatible
  • Specials
    • Specification
    • With frame and cover
  • Interfaces
    • Connection
    • 2x F type / 2x IEC
Datasheet/manual