reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA V 675AT :: Pack of 6 zinc air button cells, 11.6x5.4 mm

Item-No.: VARTA V 675AT
€3,15
Category of goods: 1 = discountable

VARTA V 675AT

  • Product Description
  • Technical information
  • General
    • Type
    • V 675AT
    • Technology
    • Zinc-air
    • Design
    • Button cell
    • Colour
    • Blue
  • Electrical values
    • Capacitance
    • 640 mAh
    • Voltage
    • 1.4 V
  • Measures
    • Ø
    • 11.6 mm
    • Height
    • 5.4 mm
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 6

Varta zinc air button cells for hearing aids.

The full voltage/capacity is only achieved 15 minutes after removing the film.

Package labelling: blue

Compatible with:
VARTA V 675/PR 44/ZA 675/DA 675/675 A (AE) (HPX)/PR 675 H



Manufacturer : VARTA
Factory number : 04600 201 406
Package weight : 0.013 kg
Technical information
  • General
    • Type
    • V 675AT
    • Technology
    • Zinc-air
    • Design
    • Button cell
    • Colour
    • Blue
  • Electrical values
    • Capacitance
    • 640 mAh
    • Voltage
    • 1.4 V
  • Measures
    • Ø
    • 11.6 mm
    • Height
    • 5.4 mm
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 6
Datasheet/manual