reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA V 10AT :: Pack of 6 zinc air button cells, 5.8x3.6 mm

Item-No.: VARTA V 10AT
€3,15
Category of goods: 1


VARTA V 10AT

  • Product Description
  • Technical information
  • General
    • Type
    • V 10AT
    • Technology
    • Zinc-air
    • Design
    • Button cell
    • Colour
    • Yellow
  • Electrical values
    • Capacitance
    • 105 mAh
    • Voltage
    • 1.4 V
  • Measures
    • Ø
    • 5.8 mm
    • Height
    • 3.6 mm
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 6

Varta zinc air button cells for hearing aids.

The full voltage/capacity is only achieved 15 minutes after removing the film.

Package labelling: yellow
Pack of 6

Compatible with:
VARTA V 10/PR 70/ZA 10/DA 10/10 A (AE) (HPX)/PR 230 H



Manufacturer : VARTA
Factory number : 4610 945 416
Package weight : 0.004 kg
Technical information
  • General
    • Type
    • V 10AT
    • Technology
    • Zinc-air
    • Design
    • Button cell
    • Colour
    • Yellow
  • Electrical values
    • Capacitance
    • 105 mAh
    • Voltage
    • 1.4 V
  • Measures
    • Ø
    • 5.8 mm
    • Height
    • 3.6 mm
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 6
Datasheet/manual