reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SG 8 :: Silver oxide button cell, 38 mAh, 11.6 x 2.1 mm

Item-No.: SG 8
€0,98
Category of goods: 1


SG 8

  • Product Description
  • Technical information
  • General
    • Type
    • SG 8
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 38 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 11.6 mm
    • Height
    • 2.1 mm
  • Interfaces
    • Connection
    • Standard, top

Silver oxide button cell

Compatible with:
VARTA V 391 / SR 55 / SR 1120 W (SW) / SB-BS / 280-30 / 391 (391,23) / D 391 / RW 40 / S 1121 S / VARTA V 381 / SB-AS / 280-27 / 381 (381,34) / D 381 / RW 30



Package weight : 0.0021 kg
Technical information
  • General
    • Type
    • SG 8
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 38 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 11.6 mm
    • Height
    • 2.1 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual