reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SG 7 :: Silver oxide button cell, 40 mAh, 9.5 x 2.7 mm


SG 7

  • Product Description
  • Technical information
  • General
    • Type
    • SG 7
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 40 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 9.5 mm
    • Height
    • 2.7 mm
  • Interfaces
    • Connection
    • Standard, top

Silver oxide button cell

Compatible with:
VARTA V 399 / SR 57 / SR 927 W (SW) / SB-BP / 280-44 / 399 (399,35) / D 399 / RW 413 / S 926 S / VARTA V 395 / SB-AP / 280-48 / 395 (395,25) / D 395 / RW 313



Package weight : 0.0017 kg
RoHS : conform
Technical information
  • General
    • Type
    • SG 7
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 40 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 9.5 mm
    • Height
    • 2.7 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual