reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SG 4 :: Silver oxide button cell, 20 mAh, 6.8 x 2.6 mm


SG 4

  • Product Description
  • Technical information
  • General
    • Type
    • SG 4
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 20 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 6.8 mm
    • Height
    • 2.6 mm
  • Interfaces
    • Connection
    • Standard, top
Silver oxide button cell

Compatible with:
VARTA V 377 / SR 66 / SR 626 SW / SB-AW / 280-39 / 377 (377,37) / D 377 / RW 329 / S 626 S



Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Type
    • SG 4
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 20 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 6.8 mm
    • Height
    • 2.6 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual