reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SG 3 :: Silver oxide button cell, 38 mAh, 7.9 x 3.6 mm

Item-No.: SG 3
€0,45
Category of goods: 1


SG 3

  • Product Description
  • Technical information
  • General
    • Type
    • SG 3
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 38 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 7.9 mm
    • Height
    • 3.6 mm
  • Interfaces
    • Connection
    • Standard, top

Silver oxide button cell

Compatible with:
VARTA V 392 / LR41 / SR 41 SW / SR 736 W / SB-B1 / 280-13 / 392 (392,2) / D 392 / RW 47 / S 736 S / VARTA V 384 / SB-A1 / 280-18 / 384 (384,1) / D 384 / RW 37



Package weight : 0.0011 kg
Technical information
  • General
    • Type
    • SG 3
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 38 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 7.9 mm
    • Height
    • 3.6 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual