reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA 394 :: VARTA silver oxide button cell, 67 mAh, 9.5x3.6mm

Item-No.: VARTA 394
€1,90
Category of goods: 1


VARTA 394

  • Product Description
  • Technical information
  • General
    • Type
    • V 394
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 67 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 9.5 mm
    • Height
    • 3.6 mm
  • Interfaces
    • Connection
    • Standard, top

Varta silver oxide button cell with high capacity, leak-proof with absolute voltage stability.

Compatible with:
VARTA V 394 / SG 9 / SR 45 / SR 936 SW / SB-A4 / 280-17 / 394 (394,27) / D 397 / RW 33 / S 936 S



Manufacturer : VARTA
Factory number : 00394.101.111
Package weight : 0.0015 kg
Technical information
  • General
    • Type
    • V 394
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 67 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 9.5 mm
    • Height
    • 3.6 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual