reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA 370 :: VARTA silver oxide button cell, 30 mAh, 9.5x 2.1mm

Item-No.: VARTA 370
€1,30
Category of goods: 1 = discountable

VARTA 370

  • Product Description
  • Technical information
  • General
    • Type
    • V 370
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 30 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 9.5 mm
    • Height
    • 2.1 mm
  • Interfaces
    • Connection
    • Standard, top

Varta silver oxide button cell with high capacity, leak-proof with absolute voltage stability.

Compatible with:
VARTA V 370 / SG 6 / SR 69 / SR 920 W / SB-BN / 280-51 / 370 (370,36) / D 370 / RW 415 / S 921 S



Manufacturer : VARTA
Factory number : 00370 101 111
Package weight : 0.0012 kg
Technical information
  • General
    • Type
    • V 370
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 30 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 9.5 mm
    • Height
    • 2.1 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual