reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CR 1620 REN :: Renata button cell battery, 3 Volt, 75 mAh, 16.0x2.0 mm

Item-No.: CR 1620 REN
€1,15
Category of goods: 1


CR 1620 REN

  • Product Description
  • Technical information
  • General
    • Type
    • 1620
    • Technology
    • Lithium metal
    • Design
    • Button cell
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 75 mAh
    • Voltage
    • 3 V
  • Measures
    • Ø
    • 16 mm
    • Height
    • 2 mm
  • Interfaces
    • Connection
    • Standard, top
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • 0.021 g

Renata lithium cell, 3 volt, CR series, manganese dioxide, for applications requiring high voltages and strong impulse discharge properties.

• Good temperature stability (-20 to +70°C)
• High quality
• Long shelf life
• Constant voltage

Compatible with:
280-208 / E-CR 1620 / DL 1620



Manufacturer : RENATA
Factory number : 700290
Package weight : 0.003 kg
Technical information
  • General
    • Type
    • 1620
    • Technology
    • Lithium metal
    • Design
    • Button cell
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 75 mAh
    • Voltage
    • 3 V
  • Measures
    • Ø
    • 16 mm
    • Height
    • 2 mm
  • Interfaces
    • Connection
    • Standard, top
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • 0.021 g
Datasheet/manual