reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REN 175-0B :: Button cell battery, 3 V, 235 mAh, Renata

Item-No.: REN 175-0B
€6,10
Category of goods: 1 = discountable

REN 175-0B

  • Product Description
  • Technical information
  • Electrical values
    • Capacitance
    • 235 mAh
    • Voltage
    • 3 V
  • Interfaces
    • Connection
    • PCB mounting
  • General
    • Type
    • Button cell
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Measures
    • Height
    • 10 mm
  • Environmental information
    • dangerous goods
    • UN3090/188

Renata button cell battery, 3 V, 235 mAh, 175-0B

Voltage: 3 V
Capacity: 235 mAh
Height: 10 mm
Temperature range: -40 - +85°C



Manufacturer : RENATA
Factory number : 175-0B
Package weight : 0.009 kg
RoHS : conform
Technical information
  • Electrical values
    • Capacitance
    • 235 mAh
    • Voltage
    • 3 V
  • Interfaces
    • Connection
    • PCB mounting
  • General
    • Type
    • Button cell
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Measures
    • Height
    • 10 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
Datasheet/manual