reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CR 2450P-H :: Lithium button cell battery, 560 mAh, PCB assembly, horizontal

Item-No.: CR 2450P-H
€1,50
Category of goods: 1

CR 2450P-H

  • Product Description
  • Technical information
  • Electrical values
    • Capacitance
    • 560 mAh
    • Voltage
    • 3 V
  • Interfaces
    • Connection
    • PCB mounting, horizontal
  • Measures
    • Content spacing
    • 17.8 mm
    • Content spacing 2
    • 10 mm
    • Ø
    • 24 mm
    • Height
    • 5 mm
  • General
    • Type
    • Button cell
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Environmental information
    • dangerous goods
    • UN3090/188
    • nominal energy
    • 1.68 Wh
    • lithium amount
    • <1.0 g

Lithium cell battery for PCB assembly, horizontal connections, with 3 volts and 560 mAh capacity.

Advantages of the lithium cell: long shelf life and a constant voltage.



Package weight : 0.007 kg
RoHS : conform
Technical information
  • Electrical values
    • Capacitance
    • 560 mAh
    • Voltage
    • 3 V
  • Interfaces
    • Connection
    • PCB mounting, horizontal
  • Measures
    • Content spacing
    • 17.8 mm
    • Content spacing 2
    • 10 mm
    • Ø
    • 24 mm
    • Height
    • 5 mm
  • General
    • Type
    • Button cell
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Environmental information
    • dangerous goods
    • UN3090/188
    • nominal energy
    • 1.68 Wh
    • lithium amount
    • <1.0 g
Datasheet/manual