reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CR 2025P-V :: Lithium button cell battery, 165 mAh, PCB assembly, upright

Item-No.: CR 2025P-V
€1,15
Category of goods: 1 = discountable

CR 2025P-V

  • Product Description
  • Technical information
  • Electrical values
    • Capacitance
    • 165 mAh
    • Voltage
    • 3 V
  • Interfaces
    • Connection
    • PCB mounting, vertical
  • Measures
    • Content spacing
    • 3 mm
    • Content spacing 2
    • 10 mm
    • Ø
    • 20 mm
    • Height
    • 2.5 mm
  • General
    • Type
    • Button cell
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Environmental information
    • dangerous goods
    • UN3090/188
    • nominal energy
    • 0.42 Wh
    • lithium amount
    • <1.0 g
Lithium cell battery for PCB assembly, upright connections, with 3 volts and 165 mAh capacity.

CR2032

Advantages of the lithium cell: long shelf life and a constant voltage.



Package weight : 0.003 kg
RoHS : conform
Technical information
  • Electrical values
    • Capacitance
    • 165 mAh
    • Voltage
    • 3 V
  • Interfaces
    • Connection
    • PCB mounting, vertical
  • Measures
    • Content spacing
    • 3 mm
    • Content spacing 2
    • 10 mm
    • Ø
    • 20 mm
    • Height
    • 2.5 mm
  • General
    • Type
    • Button cell
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Environmental information
    • dangerous goods
    • UN3090/188
    • nominal energy
    • 0.42 Wh
    • lithium amount
    • <1.0 g
Datasheet/manual