reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA V 625U :: Alkaline mangan button cell, 185 mAh, 15.5x6.1mm

Item-No.: VARTA V 625U
€0,88
Category of goods: 1 = discountable

VARTA V 625U

  • Product Description
  • Technical information
  • General
    • Type
    • V 625U
    • Technology
    • Alkaline
    • Design
    • Button cell
    • Model
    • LR9
  • Electrical values
    • Voltage
    • 1.5 V
    • Capacitance
    • 185 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Ø
    • 16 mm
    • Height
    • 6.2 mm

Alkaline mangan button cell from VARTA for photo and key light applications.

Compatible with:
VARTA V 625 U/ LR 9 / EPX 625G / PX 625A / KA 625/ GP 625A



Manufacturer : VARTA
Factory number : 04626 101 411
Package weight : 0.008 kg
Technical information
  • General
    • Type
    • V 625U
    • Technology
    • Alkaline
    • Design
    • Button cell
    • Model
    • LR9
  • Electrical values
    • Voltage
    • 1.5 V
    • Capacitance
    • 185 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Ø
    • 16 mm
    • Height
    • 6.2 mm
Datasheet/manual