reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LR 43 :: Alkaline button cell

Item-No.: LR 43
€0,29
Category of goods: 1


LR 43

  • Product Description
  • Technical information
  • General
    • Type
    • LR 43
    • Technology
    • Alkaline
    • Design
    • Button cell
  • Electrical values
    • Voltage
    • 1.5 V
    • Capacitance
    • 100 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Ø
    • 11.5 mm
    • Height
    • 4.1 mm

Reliable button cell for universal application with high capacity and low self-discharge.

Compatible with:
VARTA V 386 / SR 43 (SW) / SR 1142 W / SB-BB / 280-41 / 386 (386.6) / D 386 / RW 43 / S 1142 S / VARTA V 301 / SB-A8 / 280-01 / 301 (301.1) / D 301 / RW 34 / D 186A / GP 186 / VARTA V 12GA



Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • LR 43
    • Technology
    • Alkaline
    • Design
    • Button cell
  • Electrical values
    • Voltage
    • 1.5 V
    • Capacitance
    • 100 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Ø
    • 11.5 mm
    • Height
    • 4.1 mm
Datasheet/manual