reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS SET 30 :: Button cell set, 30-piece, alkaline

Item-No.: ANS SET 30
€2,80
Category of goods: 1 = discountable

HC-AlkaCC-1.5V-LR-Set-bl30

  • Product Description
  • Technical information
  • General
    • Type
    • Set
    • Technology
    • Alkaline
    • Design
    • Button cell
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 30

ANSMANN HyCell button cell set, 30-piece
Practical! All common button cells in one set.

You remain flexible and use the batteries, for example, for electronic data storage, watches, pocket calculators, organisers/PDAs, cameras, fever thermometers, remote controls or other devices. These are real all-round button cells!

• High-quality button cells that are excellent value for money
• Ideal for clocks, radios, torches, cameras, remote controls etc.
• 30-piece set:
5x AG1/LR60/164/364A/LR621
5x AG3/LR41/192/392A/LR736
5x AG4/LR66/177/377A/LR626
5x AG10/LR54/189/389A/LR1130
5x AG12/LR43/186/386
5x AG13/LR44/157/357A/LR1154
• Cell types: Alkaline-manganese
• Voltage: 1.5 V



Manufacturer : ANSMANN
Factory number : 5015473
Package weight : 0.044 kg
Technical information
  • General
    • Type
    • Set
    • Technology
    • Alkaline
    • Design
    • Button cell
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 30
Datasheet/manual